
39740-0011
Pluggable Terminal Blocks 3.81mm Pit. Eurostyle Vert. Fixed Mount PCB Terminal Block, 11 Pos..
Datasheet
39740-0011 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pluggable Terminal Blocks | |
| Number of Positions | 11 Position | |
| Pitch | 3.81 mm | |
| Color | Green | |
| Series | 39740 | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Part # Aliases | M251-02-11-3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,728 / Multiples: 1,728)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.25 | $3,888.00 | |
| $2.02 | $10,471.68 |
Need more?