Reference Only

39733-0011

Pluggable Terminal Blocks 5.0MM EURO HDR 45D OPEN ENDS 11C-GRN.

Manufacturer:

Mfr Part:
39733-0011

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions11 Position
Pitch5 mm
Current Rating15 A
Voltage Rating300 V
ColorGreen
Series39733
Mounting Angle45 deg
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
Part # AliasesM750S-14-1-11-3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,620 / Multiples: 324)
Quantity Unit PriceExt. Price
$1.06$1,717.20
$1.05$5,443.20
Need more?
Contact Us