Reference Only

39732-0007

Pluggable Terminal Blocks 5mm Pit. Eurostyle 45 Angle PCB Header, Closed Ends, 7 Pos., Green.

Manufacturer:

Mfr Part:
39732-0007

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions7 Position
Pitch5 mm
Current Rating15 A
Voltage Rating300 V
ColorGreen
Series39732
Mounting Angle45 deg
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
Part # AliasesM750S-08-1-07-3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,304 / Multiples: 576)
Quantity Unit PriceExt. Price
$0.718$1,654.27
$0.663$3,436.99
Need more?
Contact Us