
39724-0005
Pluggable Terminal Blocks 7.62MM EURO HDR VERT CE 5C-GREEN.
Datasheet
39724-0005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Headers | |
| Number of Positions | 5 Position | |
| Pitch | 7.62 mm | |
| Color | Green | |
| Series | 39724 | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Part # Aliases | M750S-03-5-05-3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3,240 / Multiples: 1,080)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.559 | $1,811.16 | |
| $0.483 | $2,608.20 |
Need more?