Reference Only

39714-0009

Pluggable Terminal Blocks PLUG 45 DEG 5.08MM 9C MTG ENDS GRN.

Manufacturer:

Mfr Part:
39714-0009

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions9 Position
Pitch5.08 mm
Current Rating15 A
Voltage Rating300 V
ColorGreen
Series39714
Mounting Angle45 deg
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
Part # AliasesM750B-14-2-09-3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 648 / Multiples: 216)
Quantity Unit PriceExt. Price
$2.86$1,853.28
Need more?
Contact Us