Reference Only

39700-7510

Fixed Terminal Blocks SPRG TERM BLK 45D 3.5MM 10P DR LT GRY.

Manufacturer:

Mfr Part:
39700-7510

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFixed Terminal Blocks
Number of Positions10 Position
Pitch3.5 mm
Current Rating5 A
Voltage Rating300 V
Mounting Angle45 deg
Series39700
Contact MaterialTin
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
TradenameEurostyle
Part # Aliases397007510 0397007510 M710-01-10-9

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,440 / Multiples: 480)
Quantity Unit PriceExt. Price
$2.07$2,980.80
$2.02$10,665.60
Need more?
Contact Us