Reference Only

39700-7503

Fixed Terminal Blocks 3.5mm Pit., Eurostyle Dual Row Fixed-Mount Push-Button Terminal Block, 45 Modular, 5A, 20-16 AWG, Light Gray, 3 Pos..

Manufacturer:

Mfr Part:
39700-7503

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFixed Terminal Blocks
Number of Positions3 Position
Pitch3.5 mm
Current Rating5 A
Voltage Rating300 V
Mounting AngleVertical
Series39700
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
TradenameEurostyle
Part # Aliases397007503 0397007503 M710-01-03-9

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4,320 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.709$3,062.88
$0.635$3,657.60
Need more?
Contact Us