Reference Only

39700-7502

Fixed Terminal Blocks SPRG TERM BLK 45D 3.5MM 2P DR LT GRY.

Manufacturer:

Mfr Part:
39700-7502

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFixed Terminal Blocks
Number of Positions2 Position
Pitch3.5 mm
Current Rating5 A
Voltage Rating300 V
Mounting Angle45 deg
Series39700
Contact MaterialTin
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
TradenameEurostyle
Part # Aliases397007502 0397007502 M710-01-02-9

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 6,120 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.425$2,601.00
Need more?
Contact Us