Reference Only

39700-0816

Fixed Terminal Blocks 5mm Pit., Eurostyle Fixed-Mount Push-Button Terminal Block, Horizontal, 10A, 22-14 AWG, Green, 16 Pos..

Manufacturer:

Mfr Part:
39700-0816

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFixed Terminal Blocks
Number of Positions16 Position
Pitch5 mm
Current Rating10 A
Voltage Rating300 V
Mounting AngleHorizontal
ColorGreen
Series39700
Contact MaterialTin
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Part # Aliases397000816 0397000816

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 432 / Multiples: 216)
Quantity Unit PriceExt. Price
$5.45$2,354.40
$5.24$5,659.20
Need more?
Contact Us