Reference Only

39700-0711

Fixed Terminal Blocks SPRG TERM BLK 45D 3.5MM 11P LT GRY.

Manufacturer:

Mfr Part:
39700-0711

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFixed Terminal Blocks
Number of Positions11 Position
Pitch3.5 mm
Current Rating5 A
Voltage Rating300 V
Wire Gauge Min20 AWG
Wire Gauge Max16 AWG
Mounting StylePCB Mount
Mounting Angle45 deg
Series39700
Contact MaterialTin
Contact PlatingTin
Flammability RatingUL 94 V-0
Height13.1 mm
Housing MaterialPolyamide (PA)
Length40 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleThrough Hole

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 900 / Multiples: 300)
Quantity Unit PriceExt. Price
$2.85$2,565.00
$2.61$3,132.00
Need more?
Contact Us