Reference Only

39700-0305

Fixed Terminal Blocks SPRING TERM BLK 10MM 5P LT GRY.

Manufacturer:

Mfr Part:
39700-0305

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFixed Terminal Blocks
Number of Positions5 Position
Pitch10 mm
Current Rating10 A
Voltage Rating300 V
Wire Gauge Min26 AWG
Wire Gauge Max14 AWG
Mounting StylePCB Mount
Mounting Angle45 deg
Series39700
Contact MaterialTin
Contact PlatingTin
Flammability RatingUL 94 V-0
Height20.3 mm
Housing MaterialPolyamide (PA)
Length47 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleThrough Hole

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 384 / Multiples: 192)
Quantity Unit PriceExt. Price
$5.89$2,261.76
$5.53$3,185.28
$5.40$6,220.80
Need more?
Contact Us