Reference Only

39700-0204

Fixed Terminal Blocks SPRING TERMINAL BLOCK 4C-VERT GREEN.

Manufacturer:

Mfr Part:
39700-0204

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFixed Terminal Blocks
Number of Positions4 Position
Pitch2.54 mm
Current Rating6 A
Voltage Rating150 V
Wire Gauge Min26 AWG
Wire Gauge Max18 AWG
Mounting StylePCB Mount
Mounting AngleVertical
ColorGreen
Series39700
Contact MaterialTin
Contact PlatingTin
Flammability RatingUL 94 V-0
Height13.6 mm
Housing MaterialPolyamide (PA)
Length12.7 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleThrough Hole
Part # Aliases397000204 0397000204

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,880 / Multiples: 1,440)
Quantity Unit PriceExt. Price
$1.11$3,196.80
Need more?
Contact Us