Reference Only

39700-0115

Fixed Terminal Blocks 5.08mm Pit., Eurostyle Fixed-Mount Push-Button Terminal Block, 45 Modular , 18A, 26-14 AWG, Green, 15 Pos..

Manufacturer:

Mfr Part:
39700-0115

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFixed Terminal Blocks
Number of Positions15 Position
Pitch5.08 mm
Current Rating18 A
Voltage Rating300 V
Mounting Angle45 deg
ColorGreen
Series39700
Contact MaterialTin
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Part # Aliases397000115 0397000115

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 432 / Multiples: 216)
Quantity Unit PriceExt. Price
$5.96$2,574.72
$5.73$6,188.40
Need more?
Contact Us