Reference Only

39700-0005

Fixed Terminal Blocks SPRING TERMINAL BLOCK 5C-GREEN.

Manufacturer:

Mfr Part:
39700-0005

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFixed Terminal Blocks
Number of Positions5 Position
Pitch2.54 mm
Current Rating6 A
Voltage Rating150 V
Wire Gauge Min26 AWG
Wire Gauge Max18 AWG
Mounting StylePCB Mount
Mounting AngleHorizontal
ColorGreen
Series39700
Contact MaterialTin
Contact PlatingTin
Flammability RatingUL 94 V-0
Height12.7 mm
Housing MaterialPolyamide (PA)
Length15.2 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleThrough Hole

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,160 / Multiples: 1,080)
Quantity Unit PriceExt. Price
$1.34$2,894.40
Need more?
Contact Us