Reference Only

39594-3013

Fixed Terminal Blocks 5.08MM EUROBLOCK PC VERT GRN 13CKT.

Manufacturer:

Mfr Part:
39594-3013

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFixed Terminal Blocks
Number of Positions13 Position
Pitch5.08 mm
Current Rating15 A
Voltage Rating300 V
Wire Gauge Min22 AWG
Wire Gauge Max12 AWG
Mounting AngleVertical
Series39594
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
TradenameEurostyle
Part # Aliases0395943013

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,080 / Multiples: 360)
Quantity Unit PriceExt. Price
$2.43$2,624.40
$2.36$11,894.40
Need more?
Contact Us