Reference Only

39544-5009

Fixed Terminal Blocks 5.08MM EUROBLOCK PC PC VERT BLK 10A 9CKT

Manufacturer:

Mfr Part:
39544-5009

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFixed Terminal Blocks
Number of Positions9 Position
Pitch5.08 mm
Current Rating15 A
Voltage Rating300 V
Wire Gauge Min22 AWG
Wire Gauge Max12 AWG
Mounting AngleVertical
Series39544
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
TradenameEurostyle
Part # Aliases0395445009

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?