Reference Only

39543-0209

Fixed Terminal Blocks 5mm Pit. Eurostyle 45 Wire Entry Fixed Mount PCB Terminal Block, w/ Screw Pressure Clamp, 9 Pos..

Manufacturer:

Mfr Part:
39543-0209

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFixed Terminal Blocks
Number of Positions9 Position
Pitch5 mm
Current Rating10 A
Voltage Rating300 V
Wire Gauge Min24 AWG
Wire Gauge Max14 AWG
Mounting Angle45 deg
Series39543
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
TradenameEurostyle
Wire Orientation45 deg
Part # Aliases0395430209

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,728 / Multiples: 576)
Quantity Unit PriceExt. Price
$1.49$2,574.72
$1.47$7,620.48
Need more?
Contact Us