Reference Only

39538-3010

Pluggable Terminal Blocks 5.08MM EUR DR HDR VE DR VERT CE BLK 10CKT.

Manufacturer:

Mfr Part:
39538-3010

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPluggable Terminal Blocks
Number of Positions10 Position
Pitch5.08 mm
Current Rating15 A
Voltage Rating300 V
Series39538
Mounting AngleVertical
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameEurostyle
Part # Aliases0395383010

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,800 / Multiples: 300)
Quantity Unit PriceExt. Price
$1.74$3,132.00
$1.70$8,670.00
Need more?
Contact Us