Reference Only

39538-1024

Pluggable Terminal Blocks 5.08mm EUR DR HDR HORZ CE BLK 24CKT.

Manufacturer:

Mfr Part:
39538-1024

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPluggable Terminal Blocks
Number of Positions24 Position
Pitch5.08 mm
Current Rating15 A
Voltage Rating300 V
Series39538
Mounting AngleHorizontal
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameEurostyle
Part # Aliases0395381024

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 600 / Multiples: 60)
Quantity Unit PriceExt. Price
$4.58$2,748.00
$4.34$4,166.40
Need more?
Contact Us