Reference Only
39538-0010
Pluggable Terminal Blocks 5.08MM EURO HEADER R A DL STACK BLK 10CKT.
Datasheet
39538-0010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pluggable Terminal Blocks | |
| Number of Positions | 10 Position | |
| Pitch | 5.08 mm | |
| Current Rating | 15 A | |
| Voltage Rating | 300 V | |
| Series | 39538 | |
| Mounting Angle | Horizontal | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Tradename | Eurostyle | |
| Part # Aliases | 0395380010 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,920 / Multiples: 384)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.71 | $3,283.20 | |
| $1.67 | $8,977.92 |
Need more?