Reference Only

39533-3013

Pluggable Terminal Blocks 5.08MM EURO PLUG VER G VERT FWE BLK 13CKT.

Manufacturer:

Mfr Part:
39533-3013

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPluggable Terminal Blocks
Number of Positions13 Position
Pitch5.08 mm
Current Rating18 A
Voltage Rating300 V
Wire Gauge Min26 AWG
Wire Gauge Max12 AWG
Series39533
Mounting AngleVertical
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameEurostyle
Wire OrientationHorizontal
Part # Aliases0395333013

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 540 / Multiples: 180)
Quantity Unit PriceExt. Price
$6.01$3,245.40
$5.64$6,091.20
Need more?
Contact Us