Reference Only

39533-3002

Pluggable Terminal Blocks 5.08MM PLUG 2P FWE VERTICAL.

Manufacturer:

Mfr Part:
39533-3002

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions2 Position
Pitch5.08 mm
Connection MethodScrew
Termination StyleScrew
Mounting StyleCable Mounts
Current Rating18 A
Voltage Rating300 V
Wire Gauge Min26 AWG
Wire Gauge Max12 AWG
Series39533
Mounting AngleVertical
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameEurostyle
Wire OrientationHorizontal
Part # Aliases0395333002

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,592 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.79$2,047.68
Need more?