Reference Only

39531-5019

Pluggable Terminal Blocks 5.08MM EURO HEADER V ER VERT OE GRN 19CKT.

Manufacturer:

Mfr Part:
39531-5019

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions19 Position
Pitch5.08 mm
Current Rating15 A
Voltage Rating300 V
ColorGreen
Series39531
Mounting AngleVertical
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameEurostyle
Part # Aliases0395315019

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,680 / Multiples: 420)
Quantity Unit PriceExt. Price
$2.90$4,872.00
Need more?
Contact Us