Reference Only

39527-7002

Pluggable Terminal Blocks 5.00MM EURO PLUG VRT ME RWE GRN 2CKT.

Manufacturer:

Mfr Part:
39527-7002

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions2 Position
Pitch5 mm
Termination StyleScrew
Current Rating18 A
Voltage Rating300 V
Wire Gauge Min26 AWG
Wire Gauge Max12 AWG
Series39527
Contact MaterialCopper Alloy
Contact PlatingTin
Flammability RatingUL 94 V-0
Height25.9 mm
Housing MaterialPolyamide (PA)
Length20 mm
Mounting AngleVertical
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameEurostyle
Width12.7 mm
Wire OrientationHorizontal
Part # Aliases395277002 0395277002

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3,780 / Multiples: 540)
Quantity Unit PriceExt. Price
$0.80$3,024.00
$0.75$4,050.00
Need more?
Contact Us