Reference Only

39526-0015

Pluggable Terminal Blocks 5.0MM EURO HEADER RA ADER RA ME BLK 15CKT.

Manufacturer:

Mfr Part:
39526-0015

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPluggable Terminal Blocks
Number of Positions15 Position
Pitch5 mm
Current Rating15 A
Voltage Rating300 V
Series39526
Mounting AngleHorizontal
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameEurostyle
Part # Aliases0395260015

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 900 / Multiples: 450)
Quantity Unit PriceExt. Price
$2.76$2,484.00
Need more?
Contact Us