Reference Only

39526-0010

Pluggable Terminal Blocks 5.0MM EURO HEADER RA ADER RA ME BLK 10CKT.

Manufacturer:

Mfr Part:
39526-0010

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPluggable Terminal Blocks
Number of Positions10 Position
Pitch5 mm
Current Rating15 A
Voltage Rating300 V
Series39526
Mounting AngleHorizontal
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameEurostyle
Part # Aliases0395260010

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,440 / Multiples: 720)
Quantity Unit PriceExt. Price
$1.67$2,404.80
$1.64$8,265.60
Need more?
Contact Us