Reference Only

39522-1002

Pluggable Terminal Blocks 5.0MM EURO HEADER RA BLK 2CKT.

Manufacturer:

Mfr Part:
39522-1002

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions2 Position
Pitch5 mm
Termination StyleSolder Pin
Mounting StyleThrough Hole
Current Rating15 A
Voltage Rating300 V
Series39522
Mounting AngleHorizontal
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameEurostyle
Wire OrientationHorizontal - Open Ends
Part # Aliases0395221002

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 9,600 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.317$3,043.20
Need more?