Reference Only
39522-0004
Pluggable Terminal Blocks EUR 5MM HOR PCB HDR OPN END 4 CIRCUIT.
Datasheet
39522-0004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pluggable Terminal Blocks | |
| Number of Positions | 4 Position | |
| Pitch | 5 mm | |
| Termination Style | Through Hole | |
| Current Rating | 15 A | |
| Voltage Rating | 300 V | |
| Series | 39522 | |
| Mounting Angle | Horizontal | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Tradename | Eurostyle | |
| Wire Orientation | Horizontal - Open Ends | |
| Part # Aliases | 0395220004 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6,480 / Multiples: 2,160)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.572 | $3,706.56 |
Need more?