Reference Only

39521-0011

Pluggable Terminal Blocks 5.0MM EURO HEADER VE ER VERT OE BLK 11CKT.

Manufacturer:

Mfr Part:
39521-0011

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPluggable Terminal Blocks
Number of Positions11 Position
Pitch5 mm
Current Rating15 A
Voltage Rating300 V
Series39521
Mounting AngleVertical
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameEurostyle
Part # Aliases0395210011

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,880 / Multiples: 720)
Quantity Unit PriceExt. Price
$1.56$4,492.80
Need more?
Contact Us