Reference Only

39515-1015

Pluggable Terminal Blocks 3.81MM EURO HEADER V ER VERT ME BLK 15CKT.

Manufacturer:

Mfr Part:
39515-1015

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPluggable Terminal Blocks
Number of Positions15 Position
Pitch3.81 mm
Current Rating8 A
Voltage Rating300 V
Series39515
Mounting AngleVertical
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameEurostyle
Part # Aliases0395151015

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 936 / Multiples: 936)
Quantity Unit PriceExt. Price
$3.03$2,836.08
Need more?
Contact Us