Reference Only

39515-1006

Pluggable Terminal Blocks 3.81mm Pit. Eurostyle Vert. PCB Header, w/ Threaded Retention Inserts, 6 Pos..

Manufacturer:

Mfr Part:
39515-1006

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPluggable Terminal Blocks
Number of Positions6 Position
Pitch3.81 mm
Current Rating8 A
Voltage Rating300 V
Series39515
Mounting AngleVertical
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameEurostyle
Part # Aliases0395151006

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,872 / Multiples: 1,872)
Quantity Unit PriceExt. Price
$1.17$2,190.24
$1.13$6,346.08
Need more?
Contact Us