Reference Only

39511-6012

Pluggable Terminal Blocks 3.81MM EURO HEADER V EADER VERT GRN 12CKT.

Manufacturer:

Mfr Part:
39511-6012

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions12 Position
Pitch3.81 mm
Current Rating8 A
Voltage Rating300 V
Series39511
Mounting AngleVertical
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameEurostyle
Part # Aliases395116012 0395116012

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,808 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.08$5,840.64
$2.01$11,288.16
Need more?
Contact Us