Reference Only

39511-1019

Pluggable Terminal Blocks 3.81MM EURO HEADER V EADER VERT BLK 19CKT.

Manufacturer:

Mfr Part:
39511-1019

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPluggable Terminal Blocks
Number of Positions19 Position
Pitch3.81 mm
Current Rating8 A
Voltage Rating300 V
Series39511
Mounting AngleVertical
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameEurostyle
Part # Aliases0395111019

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,872 / Multiples: 936)
Quantity Unit PriceExt. Price
$2.91$5,447.52
Need more?
Contact Us