Reference Only

39510-0020

Pluggable Terminal Blocks 3.81MM EURO PLUG RA RO PLUG RA BLK 20CKT.

Manufacturer:

Mfr Part:
39510-0020

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPluggable Terminal Blocks
Number of Positions20 Position
Pitch3.81 mm
Current Rating8 A
Voltage Rating300 V
Wire Gauge Min24 AWG
Wire Gauge Max16 AWG
Series39510
Mounting AngleHorizontal
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameEurostyle
Wire OrientationVertical
Part # Aliases0395100020

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 756 / Multiples: 378)
Quantity Unit PriceExt. Price
$4.37$3,303.72
$4.15$4,706.10
$4.04$10,689.84
Need more?
Contact Us