Reference Only

39506-1506

Pluggable Terminal Blocks 3.5MM EURO HDR RA BL K ME AU 6CKT

Manufacturer:

Mfr Part:
39506-1506

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPluggable Terminal Blocks
Number of Positions6 Position
Pitch3.5 mm
Current Rating8 A
Voltage Rating300 V
Series39506
Contact PlatingGold
Flammability RatingUL 94 V-0
Housing MaterialNylon
Mounting AngleHorizontal
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameEurostyle
Wire OrientationHorizontal
Part # Aliases0395061506

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?