Reference Only

39506-1003

Pluggable Terminal Blocks 3.5MM HOR PCB HDR W/ RET INS 3CIRCUIT.

Manufacturer:

Mfr Part:
39506-1003

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPluggable Terminal Blocks
Number of Positions3 Position
Pitch3.5 mm
Termination StyleThrough Hole
Current Rating8 A
Voltage Rating300 V
Series39506
Mounting AngleHorizontal
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameEurostyle
Wire OrientationHorizontal
Part # Aliases0395061003

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 6,912 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.514$3,552.76
Need more?
Contact Us