Reference Only

39504-0016

Pluggable Terminal Blocks 3.5MM EURO PLUG RA B PLUG RA BLK ME 16CKT.

Manufacturer:

Mfr Part:
39504-0016

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPluggable Terminal Blocks
Number of Positions16 Position
Pitch3.5 mm
Current Rating8 A
Voltage Rating300 V
Wire Gauge Min30 AWG
Wire Gauge Max16 AWG
Series39504
Mounting AngleHorizontal
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameEurostyle
Wire OrientationVertical
Part # Aliases0395040016

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 792 / Multiples: 396)
Quantity Unit PriceExt. Price
$4.00$3,168.00
$3.74$5,924.16
Need more?
Contact Us