Reference Only

39504-0002

Pluggable Terminal Blocks EURO 3.5MM 2 CIRCUIT HOR PLUG W/ SCREWS.

Manufacturer:

Mfr Part:
39504-0002

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions2 Position
Pitch3.5 mm
Connection MethodScrew
Termination StyleScrew
Mounting StyleCable Mounts
Current Rating8 A
Voltage Rating300 V
Wire Gauge Min30 AWG
Wire Gauge Max16 AWG
Series39504
Mounting AngleHorizontal
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameEurostyle
Wire OrientationVertical
Part # Aliases0395040002

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5,220 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.394$2,056.68
Need more?