Reference Only
39390-0102
Fixed Terminal Blocks 9.52MM 2 CKT 600V.
Datasheet
39390-0102 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Fixed Terminal Blocks | |
| Number of Positions | 2 Position | |
| Pitch | 9.53 mm | |
| Connection Method | Screw | |
| Current Rating | 30 A | |
| Voltage Rating | 600 V | |
| Wire Gauge Min | 30 AWG | |
| Wire Gauge Max | 10 AWG | |
| Mounting Style | PCB Mount | |
| Mounting Angle | Horizontal | |
| Color | Black | |
| Series | 39390 | |
| Flammability Rating | UL 94 V-0 | |
| Height | 21.49 mm | |
| Housing Material | Polyamide (PA) | |
| Length | 19.05 mm | |
| Product Type | Fixed Terminal Blocks | |
| Product | Fixed Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Termination Style | Through Hole | |
| Tradename | Eurostyle | |
| Wire Orientation | Horizontal | |
| Part # Aliases | 393900102 390502 0393900102 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 960 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.81 | $777.60 |
Need more?