Reference Only

39380-0107

Fixed Terminal Blocks EUROSTYLE 6.35MM FIX E 6.35MM FIXED 7 CI

Manufacturer:

Mfr Part:
39380-0107

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFixed Terminal Blocks
Number of Positions7 Position
Pitch6.35 mm
Current Rating30 A
Voltage Rating300 V
Wire Gauge Min30 AWG
Wire Gauge Max10 AWG
Mounting AngleVertical
ColorBlack
Series39380
Housing MaterialNylon
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
TradenameEurostyle
Part # Aliases0393800107

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?