Reference Only

39373-0006

Pluggable Terminal Blocks SR HDR 7.5MM 6 ASY R R HDR 7.5MM 6 ASY RA.

Manufacturer:

Mfr Part:
39373-0006

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions6 Position
Pitch7.5 mm
Termination StyleSolder Pin
Mounting StyleThrough Hole
Current Rating15 A
Voltage Rating300 V
Series39373
Flammability RatingUL 94 V-0
Mounting AngleRight Angle
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameEurostyle
Wire Orientation90 deg
Part # Aliases393730006 371906 0393730006

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 250 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.18$295.00
$0.96$480.00
$0.89$890.00
$0.86$4,300.00
Need more?
Contact Us