Reference Only

39372-0002

Pluggable Terminal Blocks SR HDR 7.5MM 2 ASY S R HDR 7.5MM 2 ASY ST.

Manufacturer:

Mfr Part:
39372-0002

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions2 Position
Pitch7.5 mm
Termination StyleSolder Pin
Mounting StyleThrough Hole
Current Rating15 A
Voltage Rating300 V
Series39372
Flammability RatingUL 94 V-0
Mounting AngleVertical
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameEurostyle
Wire OrientationVertical
Part # Aliases393720002 371602 0393720002

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 800 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.446$356.80
$0.345$414.00
$0.33$1,716.00
Need more?