Reference Only

39371-0011

Pluggable Terminal Blocks 7.5mm Beau Eurostyle Pluggable Terminal Block, 180 Wire Entry, 11 Pos..

Manufacturer:

Mfr Part:
39371-0011

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPluggable Terminal Blocks
Number of Positions11 Position
Pitch7.5 mm
Current Rating15 A
Voltage Rating300 V
Wire Gauge Min30 AWG
Wire Gauge Max12 AWG
Series39371
Flammability RatingUL 94 V-0
Mounting AngleRight Angle
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameEurostyle
Wire Orientation180 deg
Part # Aliases393710011 370511 0393710011

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.35$1,070.00
$4.80$1,200.00
$4.70$2,350.00
$4.57$4,570.00
$4.56$11,400.00
Need more?
Contact Us