Reference Only

39371-0007

Pluggable Terminal Blocks SR BTS 7.5MM 7 ASY R 7.5MM 7 ASY RA PLUG.

Manufacturer:

Mfr Part:
39371-0007

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPluggable Terminal Blocks
Number of Positions7 Position
Pitch7.5 mm
Current Rating15 A
Voltage Rating300 V
Wire Gauge Min30 AWG
Wire Gauge Max12 AWG
Series39371
Flammability RatingUL 94 V-0
Mounting AngleRight Angle
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameEurostyle
Wire Orientation180 deg
Part # Aliases393710007 370507 0393710007

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 400 / Multiples: 100)
Quantity Unit PriceExt. Price
$2.95$1,180.00
$2.52$1,260.00
$2.49$2,490.00
$2.42$4,840.00
Need more?
Contact Us