Reference Only

39357-0006

Fixed Terminal Blocks 3.5MM FIXED PCB 6P 16-26AWG.

Manufacturer:

Mfr Part:
39357-0006

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFixed Terminal Blocks
Number of Positions6 Position
Pitch3.5 mm
Current Rating17.5 A
Voltage Rating300 V
Wire Gauge Min28 AWG
Wire Gauge Max16 AWG
Mounting StylePCB Mount
Mounting AngleVertical
Series39357
PackagingBulk
Flammability RatingUL 94 V-0
Height8.51 mm
Length17.5 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleScrew Clamp
TradenameEurostyle
Wire OrientationHorizontal
Part # Aliases393570006 350106 0393570006

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 450 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.38$621.00
$1.32$1,485.00
$1.18$6,106.50
Need more?