Reference Only

39100-2107

Barrier Terminal Blocks TERM STRIP 10MM LOW PROF 7 CIR WHT.

Manufacturer:

Mfr Part:
39100-2107

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Number of Positions7 Position
Pitch10 mm
Current Rating30 A
Voltage Rating300 V
Wire Gauge Min18 AWG
Wire Gauge Max10 AWG
TypeWire-to-Wire Eurostyle Barrier Strip
Number of Rows2 Row
Mounting StylePanel Mount
ColorWhite
Series39100
Contact MaterialStainless Steel
Flammability RatingUL 94 V-0
Height15.7 mm
Housing MaterialPolyamide (PA)
Length67 mm
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting AngleVertical
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleScrew
TradenameEurostyle
Width18.8 mm
Part # Aliases391002107 0391002107 M800-02-07-5

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 250)
Quantity Unit PriceExt. Price
$2.18$1,090.00
$1.97$1,970.00
Need more?
Contact Us