Reference Only

39100-2104

Barrier Terminal Blocks 10MM LOW PROF 4 CIR WHT.

Manufacturer:

Mfr Part:
39100-2104

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Number of Positions4 Position
Pitch10 mm
Current Rating30 A
Voltage Rating300 V
Wire Gauge Min18 AWG
Wire Gauge Max10 AWG
TypeWire-to-Wire Eurostyle Barrier Strip
Number of Rows2 Row
Mounting StylePanel Mount
ColorWhite
Series39100
Contact MaterialStainless Steel
Flammability RatingUL 94 V-0
Height15.7 mm
Housing MaterialPolyamide (PA)
Length37 mm
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting AngleVertical
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleScrew
TradenameEurostyle
Width18.8 mm
Part # Aliases391002104 0391002104 M800-02-04-5

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.26$2,520.00
Need more?