Reference Only

39100-2010

Barrier Terminal Blocks 10mm Pit., Beau Eurostyle Two-Screw Terminal Strips, 10 Pos..

Manufacturer:

Mfr Part:
39100-2010

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Number of Positions10 Position
Pitch10 mm
Current Rating30 A
Voltage Rating600 V
Wire Gauge Min18 AWG
Wire Gauge Max10 AWG
TypeWire-to-Wire Eurostyle Barrier Strip
Number of Rows2 Row
Mounting StylePanel Mount
ColorWhite
Series39100
Contact MaterialStainless Steel
Flammability RatingUL 94 V-0
Height20.8 mm
Housing MaterialPolyamide (PA)
Length97 mm
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting AngleVertical
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleScrew
TradenameEurostyle
Width18.8 mm
Part # Aliases391002010 0391002010 M800-02-10-5-M1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 750 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.52$2,640.00
$3.12$3,120.00
$3.04$7,600.00
Need more?
Contact Us