Reference Only

39100-1911

Barrier Terminal Blocks TERM STRIP 8MM LOW PROF 11 CIR WHT.

Manufacturer:

Mfr Part:
39100-1911

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Number of Positions11 Position
Pitch8 mm
Current Rating20 A
Voltage Rating300 V
Wire Gauge Min22 AWG
Wire Gauge Max12 AWG
TypeWire-to-Wire Barrier Strip
Number of Rows2 Row
Mounting StylePanel Mount
ColorWhite
Series39100
Contact MaterialStainless Steel
Flammability RatingUL 94 V-0
Height13.8 mm
Housing MaterialPolyamide (PA)
Length85.5 mm
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleScrew
TradenameEurostyle
Width18.2 mm
Part # Aliases391001911 0391001911 M800-01-11-5

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 750 / Multiples: 250)
Quantity Unit PriceExt. Price
$3.23$2,422.50
$3.04$3,040.00
$2.96$7,400.00
Need more?
Contact Us