Reference Only

39100-1805

Barrier Terminal Blocks TERM STRIP 8MM HIGH PROF 5 CIR WHT.

Manufacturer:

Mfr Part:
39100-1805

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Number of Positions5 Position
Pitch8 mm
Current Rating20 A
Voltage Rating600 V
Wire Gauge Min22 AWG
Wire Gauge Max12 AWG
TypeWire-to-Wire Barrier Strip
Number of Rows2 Row
Mounting StylePanel Mount
ColorWhite
Series39100
Contact MaterialStainless Steel
Flammability RatingUL 94 V-0
Height19.1 mm
Housing MaterialPolyamide (PA)
Length37.5 mm
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleScrew
TradenameEurostyle
Width18.2 mm
Part # Aliases391001805 0391001805 M800-01-05-5-M1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,750 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.09$1,907.50
$1.03$2,575.00
Need more?